
Single-pole single-throw (SPST) analog switch for surface mount applications. Features low on-resistance of 900mΩ and operates with a single supply voltage from 1.65V to 5.5V. Offers a low supply current of 100nA and a maximum power dissipation of 180mW. Designed for operation across a temperature range of -40°C to 85°C. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for various electronic circuits.
Onsemi FSA1156L6X technical specifications.
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 900mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA1156L6X to view detailed technical specifications.
No datasheet is available for this part.
