Onsemi FSA1156P6 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 900mR |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA1156P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.