
Single Pole Single Throw (SPST) analog switch, ideal for signal routing applications. Features a 300MHz -3dB bandwidth and low 900mR on-state resistance. Operates from a 1.65V to 5.5V single supply with a low 100nA supply current. Packaged in a compact 6-pin SC-70 surface-mount package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Onsemi FSA1156P6X technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SC |
| Drain to Source Resistance | 2.1R |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 900mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA1156P6X to view detailed technical specifications.
No datasheet is available for this part.
