
Single-pole single-throw (SPST) analog switch with 300MHz bandwidth and 2.1Ω on-resistance. Features a low 500nA maximum supply current and operates from a 1.65V to 5.5V single supply. This surface-mount IC is housed in a compact SC package, measuring 2mm x 1.25mm x 1mm, and is RoHS compliant. Ideal for applications requiring efficient signal routing within a -40°C to 85°C temperature range.
Onsemi FSA1157P6X technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SC |
| Drain to Source Resistance | 2.1R |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA1157P6X to view detailed technical specifications.
No datasheet is available for this part.
