Onsemi FSA1211UDMX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Number of Outputs | 12 |
| On-State Resistance | 7.5R |
| Operating Frequency | 720 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Weight | 0.218g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA1211UDMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
