Onsemi FSA1211UMX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 7.5R |
| Operating Frequency | 720 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Weight | 0.204g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA1211UMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
