
Dual-SPST analog switch with low RON (1.15Ω) and low supply current (100nA typical). Operates from a single 1.65V to 5.5V supply, featuring a maximum power dissipation of 180mW. This surface mount component offers two channels, each configured as Single-Pole Single-Throw (SPST). RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Onsemi FSA1257L8X technical specifications.
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 1.15R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Resistance | 1.15R |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA1257L8X to view detailed technical specifications.
No datasheet is available for this part.
