
Dual SPST analog switch IC with 300MHz bandwidth. Features low on-resistance of 1.15 Ohms and operates from a 1.65V to 5.5V single supply. Offers low quiescent current of 100nA and a maximum power dissipation of 180mW. Surface mount package with 2 channels and 2 circuits, ideal for high-frequency signal routing.
Onsemi FSA1258L8X technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 1.15R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.15R |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA1258L8X to view detailed technical specifications.
No datasheet is available for this part.
