
Dual SPST analog switch featuring low on-state resistance of 850mR and 3db bandwidth up to 240MHz. Operates with a single supply voltage range of 1.65V to 5.5V, offering power-off isolation. This surface mount integrated circuit is designed for applications requiring efficient signal routing with a maximum operating temperature of 85°C. Its compact dimensions and lead-free, RoHS compliant construction make it suitable for modern electronic designs.
Onsemi FSA1259AK8X technical specifications.
| -3db Bandwidth | 240MHz |
| Drain to Source Resistance | 2.5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3uW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 850mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.03g |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA1259AK8X to view detailed technical specifications.
No datasheet is available for this part.
