Onsemi FSA1259K8X technical specifications.
| -3db Bandwidth | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3uW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA1259K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
