
This surface mount multiplexer IC features a 2-to-4 channel configuration with a single bit. It supports dual supply voltages up to 5.5V and a maximum operating supply voltage of 3.6V, with an operating supply voltage of 5V. The device offers a low drain-to-source resistance of 3R and an on-state resistance of 6R, with a propagation delay of 0.25ns. Operating within a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi FSA201L10X technical specifications.
| Drain to Source Resistance | 3R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 6R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single, Dual |
| Throw Configuration | DPDT |
| Weight | 0.026g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA201L10X to view detailed technical specifications.
No datasheet is available for this part.