High-performance multiplexer IC featuring 250MHz bandwidth, ideal for multimedia, USB 2.0, and audio applications. This surface mount component offers a single channel with two inputs and four outputs, supporting single or dual supply operation from 2.7V to 5.5V. With a low on-state resistance of 6 Ohms and a propagation delay of 0.25ns, it ensures efficient signal routing. Packaged in MSOP and supplied on tape and reel, this lead-free, RoHS-compliant device operates within a temperature range of -40°C to 85°C.
Onsemi FSA201MUX technical specifications.
| Bandwidth | 250MHz |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 6R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single, Dual |
| Throw Configuration | DPDT |
| Weight | 0.1125g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA201MUX to view detailed technical specifications.
No datasheet is available for this part.
