Onsemi FSA203BQX technical specifications.
| Bandwidth | 780MHz |
| Data Rate | 480Mbps |
| Height | 0.75mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 3.5R |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Weight | 0.123g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA203BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.