Onsemi FSA203MTCX technical specifications.
| Bandwidth | 780MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 3.5R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3.5R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSA203MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.