
The FSA2156L6X is a single pole single throw switch with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 180mW and is designed for surface mount applications. The switch is rated for operation between 3V and 4.3V supply voltage and has a low supply current of 30nA. It is RoHS compliant and available in quantities of 5000 units per reel.
Onsemi FSA2156L6X technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Drain to Source Resistance | 700mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30nA |
| Throw Configuration | SPST |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2156L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
