Onsemi FSA2156P6 technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Resistance | 360mR |
| RoHS Compliant | Yes |
| Supply Current | 30nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2156P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
