
Onsemi FSA2156P6X technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | SC |
| Drain to Source Resistance | 700mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2156P6X to view detailed technical specifications.
No datasheet is available for this part.
