
High-performance analog switch, DPDT configuration, featuring 720MHz bandwidth and 0.25ns propagation delay. Operates with dual supply voltages up to 5.5V and a single supply range of 2.7V to 4.2V. Designed for surface mount installation with a compact 1.6mm width, 2.1mm length, and 0.5mm height. Supports negative signal capability, ideal for multimedia and USB 2.0 Hi-Speed applications. Packaged in tape and reel for efficient assembly.
Onsemi FSA221L10X technical specifications.
| Bandwidth | 720MHz |
| Dual Supply Voltage | 5V |
| Height | 0.5mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Dual Supply Voltage | 5.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSA221 |
| Throw Configuration | DPDT |
| Weight | 0.026g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA221L10X to view detailed technical specifications.
No datasheet is available for this part.