
Analog multiplexer/demultiplexer IC featuring 720MHz bandwidth and DPDT throw configuration. Supports USB 2.0 Hi-Speed and audio switching with negative signal capability. Operates from a 2.7V to 4.2V supply range, with a typical 5V dual supply voltage. Surface mountable in a 3mm x 3mm x 0.85mm MSOP package, supplied on a 4000-piece tape and reel.
Onsemi FSA221MUX technical specifications.
| Bandwidth | 720MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 5V |
| Height | 0.85mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Weight | 0.1125g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA221MUX to view detailed technical specifications.
No datasheet is available for this part.