
High-speed multiplexer IC supporting USB 2.0 Hi-Speed and audio signals up to 480Mbps. Features negative signal capability and a DPDT throw configuration with 2 inputs and 4 outputs. Operates with a dual supply voltage range of 2.7V to 5.5V, ideal for multimedia applications. Surface mountable in a compact 1.8mm x 1.4mm x 0.5mm package, supplied on a 5000-piece tape and reel. RoHS compliant with a low 0.25ns propagation delay and 4 Ohm resistance.
Onsemi FSA223UMX technical specifications.
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Length | 1.8mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Weight | 18.08g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA223UMX to view detailed technical specifications.
No datasheet is available for this part.