
Dual SPDT analog switch featuring 0.8-ohm on-resistance and a 50MHz -3dB bandwidth. This surface mount integrated circuit operates from a 1.65V to 4.3V single supply voltage, with a low maximum supply current of 100nA. Designed with two circuits, each offering two inputs and four outputs, this lead-free, RoHS compliant component is supplied in a 5000-piece tape and reel package.
Onsemi FSA2258L10X technical specifications.
| -3db Bandwidth | 50MHz |
| Drain to Source Resistance | 1.5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.026g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2258L10X to view detailed technical specifications.
No datasheet is available for this part.
