
Onsemi FSA2267AL10X technical specifications.
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 350mR |
| Operating Supply Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 80nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.026g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2267AL10X to view detailed technical specifications.
No datasheet is available for this part.
