
Onsemi FSA2268L10X technical specifications.
| Height | 0.5mm |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| On-State Resistance | 300mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.026g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2268L10X to view detailed technical specifications.
No datasheet is available for this part.