
Onsemi FSA2268TUMX technical specifications.
| -3db Bandwidth | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 18.08g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2268TUMX to view detailed technical specifications.
No datasheet is available for this part.
