
Dual SPDT analog switch featuring low on-resistance of 300mΩ and a bandwidth of 50MHz. Operates from a 1.65V to 4.3V single supply voltage with a low supply current of 100nA. This surface mount component offers 2 channels, 2 inputs, and 4 outputs, with a fast turn-on delay of 55ns and turn-off delay of 30ns. Encased in a compact MSOP package with dimensions of 1.4mm x 1.8mm x 0.5mm, it supports a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi FSA2268UMX technical specifications.
| Bandwidth | 50MHz |
| Package/Case | MSOP |
| Height | 0.5mm |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 300mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 55ns |
| Weight | 18.08g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2268UMX to view detailed technical specifications.
No datasheet is available for this part.
