Onsemi FSA2269TSL10X technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 300mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.026g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSA2269TSL10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.