
The FSA2269TSUMX is a dual SPDT switch with a bandwidth of 50MHz and an operating temperature range of -40°C to 85°C. It has a maximum supply current of 100nA and can operate with a supply voltage between 1.65V and 4.3V. The switch is mounted on a surface mount package and is available in a tape and reel packaging format. The device is RoHS compliant and suitable for use in a variety of applications.
Onsemi FSA2269TSUMX technical specifications.
| Bandwidth | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 300mR |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 18.08g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2269TSUMX to view detailed technical specifications.
No datasheet is available for this part.
