
This dual SPDT switch has a bandwidth of 50MHz and an on-state resistance of 300mR. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 4.3V. The device is mounted on the surface and is available in a tape and reel packaging configuration.
Onsemi FSA2269UMX technical specifications.
| Bandwidth | 50MHz |
| Drain to Source Resistance | 1R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 300mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 18.08g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2269UMX to view detailed technical specifications.
No datasheet is available for this part.