
The FSA2270TUMX is a dual SPDT switch from Onsemi with a maximum operating temperature of 85°C and a maximum power dissipation of 2.5W. It is available in a 4-pin LCC package and is RoHS compliant. The device has a low on-state resistance of 300mR and is suitable for surface mount applications. The switch is designed for use in a variety of applications, including those requiring high reliability and low power consumption.
Onsemi FSA2270TUMX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 300mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 18.08g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2270TUMX to view detailed technical specifications.
No datasheet is available for this part.