
The FSA2271TUMX is a dual SPDT surface mount switch with 4 channels, featuring an on-state resistance of 300mR. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum current of 100nA. The device is packaged in a VQCCN package and is available in quantities of 5000 units per reel. The FSA2271TUMX is compliant with RoHS regulations and is suitable for use in surface mount applications.
Onsemi FSA2271TUMX technical specifications.
| Height | 0.5mm |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 300mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 18.08g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2271TUMX to view detailed technical specifications.
No datasheet is available for this part.
