
The FSA2276UMX is a dual multiplexer with 12 terminals in a quad terminal position, packaged in a VQCCN package type. It operates within a temperature range of -40 to 85 degrees Celsius and is designed for industrial use. The device has a supply voltage range of 1.65 to 5.5 volts and is available in a 1.8mm width and 1.8mm length. It is a single function device with 2 channels.
Onsemi FSA2276UMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 1.8 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSA2276UMX to view detailed technical specifications.
No datasheet is available for this part.