
The FSA2367MTCX is a 3-channel multiplexer with a bandwidth of 150MHz. It is packaged in a TSSOP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum power dissipation of 2.5uW. It is designed for surface mount applications and is available in quantities of 2500 units per reel.
Onsemi FSA2367MTCX technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 150MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2367MTCX to view detailed technical specifications.
No datasheet is available for this part.
