
The FSA2380BQX is a 2-bit single-supply surface-mount multiplexer from Onsemi. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.5uW. The device is RoHS compliant and available in a tape and reel packaging. It features a throw configuration of DP3T and has a maximum supply current of 500nA.
Onsemi FSA2380BQX technical specifications.
| Bandwidth | 120MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| On-State Resistance | 2R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 22nA |
| Supply Type | Single |
| Throw Configuration | DP3T |
| Weight | 0.12g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2380BQX to view detailed technical specifications.
No datasheet is available for this part.
