
Dual DPDT analog data switch featuring 8 inputs and 4 outputs, operating with a single supply voltage from 2.7V to 3.6V. This surface mount integrated circuit offers a 5 Ohm on-state resistance and a -3dB bandwidth of 160MHz, supporting data rates up to 52Mbps. Designed for tape and reel packaging, it operates within a temperature range of -40°C to 85°C with a low maximum supply current of 1µA.
Onsemi FSA2457UMX technical specifications.
| -3db Bandwidth | 160MHz |
| Data Rate | 52Mbps |
| Height | 0.5mm |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 7R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.00654g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2457UMX to view detailed technical specifications.
No datasheet is available for this part.
