
Dual DPDT analog switch featuring 2.5Ω on-state resistance and 6Ω drain-to-source resistance. Operates with a single supply voltage range of 1.65V to 4.3V, drawing a maximum supply current of 100nA. Offers a -3dB bandwidth of 245MHz, suitable for data and audio applications. This surface mount component is packaged in tape and reel, with a lead-free and RoHS compliant design. Operating temperature range spans from -40°C to 85°C.
Onsemi FSA2466UMX technical specifications.
| -3db Bandwidth | 245MHz |
| Drain to Source Resistance | 6R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-State Resistance | 2.5R |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.00654g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2466UMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
