
The FSA2467UMX is a dual SPDT switch from Onsemi, featuring a -3db bandwidth of 85MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is available in a tape and reel packaging format. The device is RoHS compliant and has a maximum supply current of 100nA. It is suitable for use in a variety of applications, including those requiring low power consumption and high switching speeds.
Onsemi FSA2467UMX technical specifications.
| -3db Bandwidth | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-State Resistance | 400mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.00654g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2467UMX to view detailed technical specifications.
No datasheet is available for this part.
