
Single 4PDT analog switch IC featuring 4 inputs and 8 outputs, operating with a single supply voltage range of 2.7V to 4.3V. This surface mount component offers a -3dB bandwidth of 475MHz and a low maximum supply current of 15uA. Packaged in a compact 1.8mm x 2.6mm x 0.5mm UQFN package, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi FSA2567UMX technical specifications.
| -3db Bandwidth | 475MHz |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | 4PDT |
| Weight | 0.00654g |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2567UMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
