
Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, featuring a 300MHz -3dB bandwidth. Operates with a single supply voltage range of 1.65V to 5.5V, drawing a maximum supply current of 1µA. Offers 2 channels, 2 circuits, and 2 bits, with an on-state resistance of 10Ω. Designed for surface mount applications with a compact 2mm x 2.3mm x 0.7mm package. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 250mW.
Onsemi FSA266K8X technical specifications.
| -3db Bandwidth | 300MHz |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1.05E-05ms |
| Weight | 0.03g |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA266K8X to view detailed technical specifications.
No datasheet is available for this part.