Dual SPST normally open analog switch or 2-bit bus switch with 300MHz -3dB bandwidth. Features a 10 Ohm on-state resistance and operates from a 1.65V to 5.5V single supply. This surface mount component offers 2 channels, 2 circuits, and 2 inputs/outputs. It boasts a low maximum supply current of 1uA and a maximum power dissipation of 250mW, with an operating temperature range of -40°C to 85°C. Packaged on a 5000-piece tape and reel, this RoHS compliant device is lead-free.
Onsemi FSA266L8X technical specifications.
| -3db Bandwidth | 300MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA266L8X to view detailed technical specifications.
No datasheet is available for this part.
