
The FSA2866UMX is a dual multiplexer with a -3db bandwidth of 210MHz. It operates over a temperature range of -40°C to 85°C and is supplied from a single 4.3V source. The device is surface mountable and is packaged in a Tape and Reel format with 5000 units per reel. The FSA2866UMX is RoHS compliant and lead free.
Onsemi FSA2866UMX technical specifications.
| -3db Bandwidth | 210MHz |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 7uA |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 2R |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.122g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2866UMX to view detailed technical specifications.
No datasheet is available for this part.