
Onsemi FSA3000L10X technical specifications.
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 6R |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.026g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA3000L10X to view detailed technical specifications.
No datasheet is available for this part.
