Onsemi FSA3000L10X-F131 technical specifications.
| -3db Bandwidth | 2.46GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -500mV |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 6R |
| Supply Current | 30uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA3000L10X-F131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
