
This surface mount logic IC operates within a temperature range of -40°C to 85°C and is supplied between 2.5V and 4.5V. It has a resistance of 5 ohms and is packaged in a QCCN-16 type. The IC is RoHS compliant and available in tape and reel packaging with 5000 units per package.
Onsemi FSA3041UMX technical specifications.
| Height | 0.475mm |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Weight | 0.00654g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA3041UMX to view detailed technical specifications.
No datasheet is available for this part.