Onsemi FSA3157BFHX technical specifications.
| Package/Case | MicroPak W |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.45 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.5(Max) |
| Seated Plane Height (mm) | 0.5 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Switch |
| Configuration | Single SPDT |
| Number of Channels per Chip | 1 |
| Switch Architecture | SPDT |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 45 to 60Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FSA3157BFHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.