
The FSA3230UMX is a single 2-input 3-output logic demultiplexer from Onsemi. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.25V. The device is mounted on a surface mount and packaged in a 16-pin LCC16. It is RoHS compliant and available in quantities of 5000 per reel.
Onsemi FSA3230UMX technical specifications.
| Height | 0.475mm |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Weight | 0.00654g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA3230UMX to view detailed technical specifications.
No datasheet is available for this part.
