Onsemi FSA3259BQX technical specifications.
| -3db Bandwidth | 250MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SP3T |
| Weight | 0.123g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSA3259BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
