
This Onsemi integrated circuit is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle supply voltages between 2.5V and 4.5V. The IC is packaged in a VQCCN package and is available in quantities of 5000. It is RoHS compliant and weighs 0.00654g.
Onsemi FSA3341UMX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Weight | 0.00654g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA3341UMX to view detailed technical specifications.
No datasheet is available for this part.
