
SP3T analog switch, functioning as a 3:1 multiplexer/demultiplexer, offers a 250MHz bandwidth with a -3dB bandwidth of 200MHz. This surface mount component operates with a single supply voltage ranging from 1.65V to 5.5V, drawing a maximum supply current of 1uA. Featuring a low profile with dimensions of 2mm x 2.3mm x 0.7mm, it boasts fast switching speeds with a turn-on delay of 6.5ns and turn-off delay of 3.7ns. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi FSA3357K8X technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 250MHz |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SP3T |
| Turn-Off Delay Time | 3.7ns |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.03g |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA3357K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
