
SP3T Analog Switch, functioning as a 3:1 multiplexer/demultiplexer, offers a 250MHz -3dB bandwidth. This surface mount integrated circuit operates with a single supply voltage ranging from 1.65V to 5.5V, featuring a low maximum supply current of 1uA and a maximum power dissipation of 180mW. The device boasts a low on-state resistance of 15 Ohms and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for efficient signal routing.
Onsemi FSA3357L8X technical specifications.
| -3db Bandwidth | 250MHz |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| On-State Resistance | 15R |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA3357L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
