
SPDT Analog Switch IC, featuring a low 1 Ohm on-state resistance and 300MHz bandwidth. Operates with a single supply voltage from 2.7V to 5.5V, consuming a maximum of 500nA supply current. This surface mount component offers a 1-bit, 1-channel configuration with one input and two outputs. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -40°C to 85°C.
Onsemi FSA4157AL6X technical specifications.
| Bandwidth | 300MHz |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 1.15R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA4157AL6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
